Part Details for RM#1A471MISVT5 by DAEWOO Electronic Components
Overview of RM#1A471MISVT5 by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM#1A471MISVT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRM470/10-A50
|
Maritex | Electrolytic capacitor, 470uF, 10V, 85deg.C, 6.3x11 r5mm, 2000h Min Qty: 1 Package Multiple: 1 | 8494 |
|
$0.0230 / $0.0300 | Buy Now |