Part Details for RM-0000000Z100 by Phoenix Contact
Overview of RM-0000000Z100 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RM-0000000Z100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sleeve housing for cable connector, angled, Screw locking, M23, shielded: No RoHS: Compliant | 0 |
|
$49.7700 / $63.2200 | Buy Now |
|
Master Electronics | Sleeve housing for cable connector, angled, Screw locking, M23, shielded: No RoHS: Compliant | 0 |
|
$49.7700 / $63.2200 | Buy Now |
Part Details for RM-0000000Z100
RM-0000000Z100 CAD Models
RM-0000000Z100 Part Data Attributes
|
RM-0000000Z100
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RM-0000000Z100
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |