There are no models available for this part yet.
Overview of RM-14212 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RM-14212 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4780
|
Newark | Chassis, Rack Mount, 4.281In, Aluminium, Rack U Height:3U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Metric:437Mm, Body Color:Unfinished Rohs Compliant: Yes |Bud Industries RM-14212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$72.6000 / $82.0000 | Buy Now | |
DISTI #
377-1268-ND
|
DigiKey | CHASSIS RAK-MOUNT 5 1/4"H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$69.8124 / $78.8500 | Buy Now | |
DISTI #
563-RM-14212
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Mount Aluminum Chassis (5.3 X 19 X 17.1 In) RoHS: Compliant | 4 |
|
$69.8100 / $78.8500 | Buy Now | |
DISTI #
70148839
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Natural, 19x17.187x5.218 In, RM Series | Bud Industries RM-14212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$71.2100 / $83.7800 | Buy Now | |
Future Electronics | RAK-MOUNT CHASSIS, 5-1/4 H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$75.8500 / $79.6400 | Buy Now | ||
Onlinecomponents.com | Natural Aluminum Rack Mount Rack Mount Chassis - External 5.25 x 19 x 17.06 Inches - Internal 5.12 x 16.82 x 16.97 Inches RoHS: Compliant |
6 In Stock 71 Factory Stock |
|
$70.0300 / $86.6600 | Buy Now | ||
Master Electronics | Natural Aluminum Rack Mount Rack Mount Chassis - External 5.25 x 19 x 17.06 Inches - Internal 5.12 x 16.82 x 16.97 Inches RoHS: Compliant |
6 In Stock 71 Factory Stock |
|
$70.0300 / $86.6600 | Buy Now | ||
DISTI #
10014362
|
TestEquity LLC | Bud Industries RM-14212 Rack Mount Chassis, Aluminum, 5.3x19x17.1 in, RB Series | 79 |
|
$85.9200 | Buy Now |