Part Details for RM0105 by TE Connectivity
Overview of RM0105 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH PB 6A MOM GREEN PANEL | 4 |
|
$22.1780 | Buy Now |
|
Quest Components | SWITCH PB 6A MOM GREEN PANEL (Also Known As: RM010-5) | 4 |
|
$22.1780 | Buy Now |
Part Details for RM0105
RM0105 CAD Models
RM0105 Part Data Attributes
|
RM0105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM0105
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, PANEL MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | ROUND/FLUSH TYPE | |
Additional Feature | QUICK CONNECT TERMINAL ALSO AVAILABLE | |
Body Height | 26.5 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6A@600VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |