Part Details for RM02F2740CT by Cal-Chip Electronics
Overview of RM02F2740CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM02F2740CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM02F2740CTTR-ND
|
DigiKey | RES SMD 274 OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
330000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
|
South Electronics | RM02F2740CT | 330000 |
|
RFQ |
Part Details for RM02F2740CT
RM02F2740CT CAD Models
RM02F2740CT Part Data Attributes
|
RM02F2740CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM02F2740CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RM02F2740CT
This table gives cross-reference parts and alternative options found for RM02F2740CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02F2740CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--274R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RM02F2740CT vs CR-01FL6--274R- |
232280682741 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F2740CT vs 232280682741 |
CR0201-FW-2740GAS | Fixed Resistor, Thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RM02F2740CT vs CR0201-FW-2740GAS |
RC0201FR-7C274RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM02F2740CT vs RC0201FR-7C274RL |
RTT012740FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RM02F2740CT vs RTT012740FH5 |
TSR20GTF2740V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RM02F2740CT vs TSR20GTF2740V |
RC0201FR-07274R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F2740CT vs RC0201FR-07274R |
232280672741 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F2740CT vs 232280672741 |
RC0201F2740-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RM02F2740CT vs RC0201F2740-07-T70 |
CR06TR2740F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RM02F2740CT vs CR06TR2740F |