Part Details for RM02F3240CT by Cal-Chip Electronics
Overview of RM02F3240CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM02F3240CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM02F3240CTTR-ND
|
DigiKey | RES SMD 324 OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for RM02F3240CT
RM02F3240CT CAD Models
RM02F3240CT Part Data Attributes
|
RM02F3240CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM02F3240CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RM02F3240CT
This table gives cross-reference parts and alternative options found for RM02F3240CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02F3240CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--324R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02F3240CT vs CR-01FL6--324R |
CR06-3240FV | Fixed Resistor, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RM02F3240CT vs CR06-3240FV |
RC0201FR-13324RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RM02F3240CT vs RC0201FR-13324RL |
RC0201F3240-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RM02F3240CT vs RC0201F3240-07-T70 |
232280673241 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F3240CT vs 232280673241 |
NRC-AS02F3240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RM02F3240CT vs NRC-AS02F3240TRF |
RC0201FR-10324R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F3240CT vs RC0201FR-10324R |
TSR20GTF3240V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RM02F3240CT vs TSR20GTF3240V |
232280663241L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F3240CT vs 232280663241L |
CR05-3240-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02F3240CT vs CR05-3240-FK |