Part Details for RM02F6980CT by Cal-Chip Electronics
Overview of RM02F6980CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM02F6980CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM02F6980CTTR-ND
|
DigiKey | RES SMD 698 OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for RM02F6980CT
RM02F6980CT CAD Models
RM02F6980CT Part Data Attributes
|
RM02F6980CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM02F6980CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RM02F6980CT
This table gives cross-reference parts and alternative options found for RM02F6980CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02F6980CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-10698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F6980CT vs RC0201FR-10698R |
RC0201FR-07698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02F6980CT vs RC0201FR-07698R |
BCTF000201-6980FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RM02F6980CT vs BCTF000201-6980FTH |
CPW05-6980-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02F6980CT vs CPW05-6980-FN |
CR0201AFW-6980GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RM02F6980CT vs CR0201AFW-6980GAS |
CR0201FH6980G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM02F6980CT vs CR0201FH6980G |
RC01W6980FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RM02F6980CT vs RC01W6980FT |
9C02017A6980FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RM02F6980CT vs 9C02017A6980FLPF7 |
RC0201F6980-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RM02F6980CT vs RC0201F6980-07-T70 |
CR06-6980FB | Fixed Resistor, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RM02F6980CT vs CR06-6980FB |