Part Details for RM04F10R5CT by Cal-Chip Electronics
Overview of RM04F10R5CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F10R5CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F10R5CTTR-ND
|
DigiKey | RES SMD 10.5 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 | Buy Now |
Part Details for RM04F10R5CT
RM04F10R5CT CAD Models
RM04F10R5CT Part Data Attributes
|
RM04F10R5CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F10R5CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F10R5CT
This table gives cross-reference parts and alternative options found for RM04F10R5CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F10R5CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF105JTCE | Fixed Resistor, 0.0625W, 10.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F10R5CT vs CQ02WGF105JTCE |
MC0402P-10R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F10R5CT vs MC0402P-10R5-FT101 |
RC0402FR-1310R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F10R5CT vs RC0402FR-1310R5L |
CDF-K040210R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F10R5CT vs CDF-K040210R51%100PPM/KNP20 |
MC0402-10R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F10R5CT vs MC0402-10R5-FT |
RMSW10K10R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F10R5CT vs RMSW10K10R5FB |
CR0402-16W-10R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM04F10R5CT vs CR0402-16W-10R5FPT-13 |
WR04X10R5FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM04F10R5CT vs WR04X10R5FHL |
CR-02FPA--10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F10R5CT vs CR-02FPA--10R5 |
MCR01MRTF10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM04F10R5CT vs MCR01MRTF10R5 |