Part Details for RM04F1822CT by Cal-Chip Electronics
Overview of RM04F1822CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F1822CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F1822CTTR-ND
|
DigiKey | RES SMD 18.2K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for RM04F1822CT
RM04F1822CT CAD Models
RM04F1822CT Part Data Attributes
|
RM04F1822CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1822CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1822CT
This table gives cross-reference parts and alternative options found for RM04F1822CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1822CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLC--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F1822CT vs CR-02FLC--18K2 |
TSR16GTF1822V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F1822CT vs TSR16GTF1822V |
RCA040218K21%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM04F1822CT vs RCA040218K21%100ET6E3 |
MC0402P-1822-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F1822CT vs MC0402P-1822-FT101 |
WR04X1822FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM04F1822CT vs WR04X1822FAL |
0402WGF1822CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F1822CT vs 0402WGF1822CDE |
TSR16GF1822V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F1822CT vs TSR16GF1822V |
CR0402-16W-1822FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM04F1822CT vs CR0402-16W-1822FT-13 |
CR10-1822FB | Fixed Resistor, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM04F1822CT vs CR10-1822FB |
0402WGF1822TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F1822CT vs 0402WGF1822TDE |