Part Details for RM04F2102CT by Cal-Chip Electronics
Overview of RM04F2102CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F2102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F2102CTTR-ND
|
DigiKey | RES SMD 21K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0009 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7950 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM04F2102CT | 50000 |
|
RFQ |
Part Details for RM04F2102CT
RM04F2102CT CAD Models
RM04F2102CT Part Data Attributes:
|
RM04F2102CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F2102CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F2102CT
This table gives cross-reference parts and alternative options found for RM04F2102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F2102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS2102F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F2102CT vs RK73H1ERTTPS2102F |
MCR01ZZPF2102 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM04F2102CT vs MCR01ZZPF2102 |
TSR16GF2102V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F2102CT vs TSR16GF2102V |
CRCW04022102F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 21000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RM04F2102CT vs CRCW04022102F100RT7-PB |
232270682103 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F2102CT vs 232270682103 |
AR0402FR-0721K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F2102CT vs AR0402FR-0721K |
RMC040221K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RM04F2102CT vs RMC040221K1%N |
MC0402-2102-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F2102CT vs MC0402-2102-FBQ |
CR0402TT100Y21K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RM04F2102CT vs CR0402TT100Y21K+/-1% |
RC0402FR-1321KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F2102CT vs RC0402FR-1321KP |