Part Details for RM04F2323CT by Cal-Chip Electronics
Overview of RM04F2323CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F2323CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F2323CTTR-ND
|
DigiKey | RES SMD 232K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0009 | Buy Now |
|
South Electronics | RM04F2323CT | 40000 |
|
RFQ |
Part Details for RM04F2323CT
RM04F2323CT CAD Models
RM04F2323CT Part Data Attributes
|
RM04F2323CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F2323CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F2323CT
This table gives cross-reference parts and alternative options found for RM04F2323CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F2323CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F2323TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RM04F2323CT vs NRC-AS04F2323TRF |
NRCW04F2323TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RM04F2323CT vs NRCW04F2323TRF |
RC0402F2323-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F2323CT vs RC0402F2323-07-T70 |
CRS0402-16W-2323FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RM04F2323CT vs CRS0402-16W-2323FT |
MC0402-2323-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F2323CT vs MC0402-2323-FTQ |
MCWR04X2323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RM04F2323CT vs MCWR04X2323FTL |
CR0402-16W-2323FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM04F2323CT vs CR0402-16W-2323FSNT-13 |
CQ02WGF2323TCE | Fixed Resistor, 0.0625W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F2323CT vs CQ02WGF2323TCE |
232270682324 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F2323CT vs 232270682324 |
TSR16GTF2323V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F2323CT vs TSR16GTF2323V |