There are no models available for this part yet.
Overview of RM04F3572CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM04F3572CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM04F3572CTTR-ND
|
DigiKey | RES SMD 35.7K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
540000 In Stock |
|
$0.0009 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ |
CAD Models for RM04F3572CT by Cal-Chip Electronics
Part Data Attributes for RM04F3572CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
35700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RM04F3572CT
This table gives cross-reference parts and alternative options found for RM04F3572CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F3572CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF3572BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3572CT vs 0402WGF3572BAE |
CR-02FPD--35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F3572CT vs CR-02FPD--35K7 |
0402WGF3572CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3572CT vs 0402WGF3572CDE |
WR04X3572FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RM04F3572CT vs WR04X3572FGR |
0402WGF3572C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3572CT vs 0402WGF3572C2 |
RCS1005F3572AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RM04F3572CT vs RCS1005F3572AS |
RM04F3572CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RM04F3572CT vs RM04F3572CT-U |
AR0402FR-0735K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F3572CT vs AR0402FR-0735K7 |
0402WGF3572TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3572CT vs 0402WGF3572TCE |
MR04X3572FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F3572CT vs MR04X3572FBL |