There are no models available for this part yet.
Overview of RM04F3652CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM04F3652CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM04F3652CTTR-ND
|
DigiKey | RES SMD 36.5K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0009 | Buy Now |
CAD Models for RM04F3652CT by Cal-Chip Electronics
Part Data Attributes for RM04F3652CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
36500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RM04F3652CT
This table gives cross-reference parts and alternative options found for RM04F3652CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F3652CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3652FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RM04F3652CT vs CR0402-16W-3652FSNT-13 |
MC0402-3652-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RM04F3652CT vs MC0402-3652-FT101W |
MC00625W0402136K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RM04F3652CT vs MC00625W0402136K5 |
MC0402P-3652-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RM04F3652CT vs MC0402P-3652-FB |
RK73H1ELTPS3652F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F3652CT vs RK73H1ELTPS3652F |
RK73H1ETTPS3652F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F3652CT vs RK73H1ETTPS3652F |
CRCW04023652FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04F3652CT vs CRCW04023652FRT7 |
RMNW10K3652FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F3652CT vs RMNW10K3652FTH |
0402WGF3652TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3652CT vs 0402WGF3652TB |
AS02FTE3652 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM04F3652CT vs AS02FTE3652 |