Part Details for RM04F3741CT by Cal-Chip Electronics
Overview of RM04F3741CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F3741CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F3741CTTR-ND
|
DigiKey | RES SMD 3.74K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0009 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM04F3741CT
RM04F3741CT CAD Models
RM04F3741CT Part Data Attributes
|
RM04F3741CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F3741CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F3741CT
This table gives cross-reference parts and alternative options found for RM04F3741CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F3741CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04023K741%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RM04F3741CT vs CDF04023K741%100PPM/KNP |
MC0402P-3741-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F3741CT vs MC0402P-3741-FT101 |
0402WGF3741CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3741CT vs 0402WGF3741CA |
CR103741FV | Fixed Resistor, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM04F3741CT vs CR103741FV |
GWCR0402-3K74FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RM04F3741CT vs GWCR0402-3K74FT10 |
232270673742 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F3741CT vs 232270673742 |
NRC-AS04F3741TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RM04F3741CT vs NRC-AS04F3741TRF |
CR-02FL63K74 | RES,SMT,THICK FILM,3.74K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Viking Tech Corp | RM04F3741CT vs CR-02FL63K74 |
0402WGF3741TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F3741CT vs 0402WGF3741TDE |
MR04X3741FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F3741CT vs MR04X3741FTL |