There are no models available for this part yet.
Overview of RM04F5493CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM04F5493CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM04F5493CTTR-ND
|
DigiKey | RES SMD 549K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 | Buy Now |
CAD Models for RM04F5493CT by Cal-Chip Electronics
Part Data Attributes for RM04F5493CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
549000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RM04F5493CT
This table gives cross-reference parts and alternative options found for RM04F5493CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F5493CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF5493BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F5493CT vs 0402WGF5493BDE |
MC0402P-5493-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RM04F5493CT vs MC0402P-5493-FTW |
WCR0402LF-5493-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM04F5493CT vs WCR0402LF-5493-F-P-LT |
MC0402P-5493-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RM04F5493CT vs MC0402P-5493-FBW |
0402WGF5493BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F5493CT vs 0402WGF5493BBE |
RC0402F5493-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F5493CT vs RC0402F5493-07-T70 |
CDF-S0402549K1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RM04F5493CT vs CDF-S0402549K1%100PPM/KNP20 |
0402WGF5493BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F5493CT vs 0402WGF5493BC |
0402WGF5493C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F5493CT vs 0402WGF5493C2 |
WR04X5493FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM04F5493CT vs WR04X5493FDL |