Part Details for RM04F7873CT by Cal-Chip Electronics
Overview of RM04F7873CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F7873CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F7873CTTR-ND
|
DigiKey | RES SMD 787K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
110000 In Stock |
|
$0.0009 | Buy Now |
|
South Electronics | RM04F7873CT | 110000 |
|
RFQ |
Part Details for RM04F7873CT
RM04F7873CT CAD Models
RM04F7873CT Part Data Attributes
|
RM04F7873CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F7873CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F7873CT
This table gives cross-reference parts and alternative options found for RM04F7873CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F7873CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F7873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RM04F7873CT vs NRCW04F7873TRF |
MR04X7873FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F7873CT vs MR04X7873FTL |
232270627874 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 787000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F7873CT vs 232270627874 |
CQ02WGF7873TEE | Fixed Resistor, 0.0625W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04F7873CT vs CQ02WGF7873TEE |
WR04X7873FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RM04F7873CT vs WR04X7873FGL |
MC0402L6F7873SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RM04F7873CT vs MC0402L6F7873SE |
RK73H1ERTTPS7873F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F7873CT vs RK73H1ERTTPS7873F |
TFP0402R7873FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RM04F7873CT vs TFP0402R7873FA-T10 |
9C04021A7873FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04F7873CT vs 9C04021A7873FKPF3 |
RMC10K7873FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM04F7873CT vs RMC10K7873FB |