Part Details for RM04F8452CT by Cal-Chip Electronics
Overview of RM04F8452CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04F8452CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F8452CTTR-ND
|
DigiKey | RES SMD 84.5K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0009 | Buy Now |
|
South Electronics | RM04F8452CT | 110000 |
|
RFQ |
Part Details for RM04F8452CT
RM04F8452CT CAD Models
RM04F8452CT Part Data Attributes
|
RM04F8452CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F8452CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F8452CT
This table gives cross-reference parts and alternative options found for RM04F8452CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F8452CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F8452-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RM04F8452CT vs RC0402F8452-07-RG70 |
AR0402FR-0784K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04F8452CT vs AR0402FR-0784K5 |
NQ02WGF8452TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM04F8452CT vs NQ02WGF8452TCE |
RK73H1ETTPS8452F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F8452CT vs RK73H1ETTPS8452F |
TSR16GF8452V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RM04F8452CT vs TSR16GF8452V |
RCA040284K5FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RM04F8452CT vs RCA040284K5FKED |
RK73H1EGTPS8452F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04F8452CT vs RK73H1EGTPS8452F |
WR04X8452FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM04F8452CT vs WR04X8452FAL |
SR0402FR-1384K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F8452CT vs SR0402FR-1384K5L |
MC0402-8452-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM04F8452CT vs MC0402-8452-FB |