Part Details for RM04FTN3162 by TA-I Technology Co Ltd
Overview of RM04FTN3162 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04FTN3162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2252 |
|
RFQ |
Part Details for RM04FTN3162
RM04FTN3162 CAD Models
RM04FTN3162 Part Data Attributes
|
RM04FTN3162
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04FTN3162
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04FTN3162
This table gives cross-reference parts and alternative options found for RM04FTN3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04FTN3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402FF3162G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM04FTN3162 vs CR0402FF3162G |
RTT023162FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04FTN3162 vs RTT023162FH4 |
NRC04F3162TR20F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RM04FTN3162 vs NRC04F3162TR20F |
RTT023162FTH | RES,SMT,THICK FILM,31.6K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RM04FTN3162 vs RTT023162FTH |
CPW10-3162-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN3162 vs CPW10-3162-FY |
RMEF0402FT31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RM04FTN3162 vs RMEF0402FT31K6 |
CDF040231K61%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04FTN3162 vs CDF040231K61%100PPM/KNP5 |
RMF04FT3162 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RM04FTN3162 vs RMF04FT3162 |
CPW10-3162-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04FTN3162 vs CPW10-3162-FK |
BCTS000402-3162FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RM04FTN3162 vs BCTS000402-3162FTH |