Part Details for RM062PJ110CS by Samsung Electro-Mechanics
Overview of RM062PJ110CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM062PJ110CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM062PJ110CS-ND
|
DigiKey | RESISTOR ARRAY CONVEX 0201X2R Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0658 | Buy Now |
DISTI #
RM062PJ110CS
|
Avnet Americas | RESISTOR ARRAY INVERTED FLAT TERMINAL 0201 2R 11OHM 0.0 - Tape and Reel (Alt: RM062PJ110CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks | 0 |
|
$0.0702 | Buy Now |
Part Details for RM062PJ110CS
RM062PJ110CS CAD Models
RM062PJ110CS Part Data Attributes
|
RM062PJ110CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RM062PJ110CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 11ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 45 Weeks | |
Construction | Chip | |
First Element Resistance | 11 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RM062PJ110CS
This table gives cross-reference parts and alternative options found for RM062PJ110CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM062PJ110CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF062PJ110AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 11ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Samsung Electro-Mechanics | RM062PJ110CS vs RF062PJ110AS |