Part Details for RM06F14R3CT by Cal-Chip Electronics
Overview of RM06F14R3CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06F14R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06F14R3CTTR-ND
|
DigiKey | RES SMD 14.3 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0013 | Buy Now |
|
South Electronics | RM06F14R3CT | 300000 |
|
RFQ |
Part Details for RM06F14R3CT
RM06F14R3CT CAD Models
RM06F14R3CT Part Data Attributes
|
RM06F14R3CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F14R3CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F14R3CT
This table gives cross-reference parts and alternative options found for RM06F14R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F14R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X14R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RM06F14R3CT vs WR06X14R3FGL |
0603WAF143JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06F14R3CT vs 0603WAF143JT5E |
CR0603T100X14R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RM06F14R3CT vs CR0603T100X14R3+/-1% |
RCG060310014R31%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RM06F14R3CT vs RCG060310014R31%ED |
AF0603FR-1314R3L | Fixed Resistor, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F14R3CT vs AF0603FR-1314R3L |
RTT0314R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06F14R3CT vs RTT0314R3FTP |
CDF060314R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F14R3CT vs CDF060314R31%100PPM/KNP5 |
CDP060314R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F14R3CT vs CDP060314R31%100PPM/KNP20 |
CR16-14R3-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RM06F14R3CT vs CR16-14R3-FL |
MR06X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06F14R3CT vs MR06X14R3FTL |