Part Details for RM06F23R2CT by Cal-Chip Electronics
Overview of RM06F23R2CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06F23R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06F23R2CTTR-ND
|
DigiKey | RES SMD 23.2 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0013 | Buy Now |
|
South Electronics | RM06F23R2CT | 60000 |
|
RFQ |
Part Details for RM06F23R2CT
RM06F23R2CT CAD Models
RM06F23R2CT Part Data Attributes
|
RM06F23R2CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F23R2CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F23R2CT
This table gives cross-reference parts and alternative options found for RM06F23R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F23R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RM06F23R2CT vs RK73H1JRTBK23R2F |
D1106038B2329FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM06F23R2CT vs D1106038B2329FP0 |
CRCW060323R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06F23R2CT vs CRCW060323R2FKEBC |
RK73H1JRTTP23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F23R2CT vs RK73H1JRTTP23R2F |
CR-03FL7--23R2- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RM06F23R2CT vs CR-03FL7--23R2- |
CDF060323R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F23R2CT vs CDF060323R21%100PPM/KNS |
CR0603-16W-23R2FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RM06F23R2CT vs CR0603-16W-23R2FPT-13 |
CAR06F23R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06F23R2CT vs CAR06F23R2CT |
232270482329 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06F23R2CT vs 232270482329 |
D1106030B2329FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06F23R2CT vs D1106030B2329FB5 |