Part Details for RM06F23R7CT by Cal-Chip Electronics
Overview of RM06F23R7CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06F23R7CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06F23R7CTTR-ND
|
DigiKey | RES SMD 23.7 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0013 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 23.7 ohm, SURFACE MOUNT, 0603 | 4730 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1500 / $0.2300 | Buy Now |
|
South Electronics | RM06F23R7CT | 120000 |
|
RFQ |
Part Details for RM06F23R7CT
RM06F23R7CT CAD Models
RM06F23R7CT Part Data Attributes
|
RM06F23R7CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F23R7CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F23R7CT
This table gives cross-reference parts and alternative options found for RM06F23R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F23R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK23R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F23R7CT vs RK73H1JLBK23R7F |
CR-03FLF--23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06F23R7CT vs CR-03FLF--23R7 |
232270482379 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F23R7CT vs 232270482379 |
CR-03FL7--23R7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RM06F23R7CT vs CR-03FL7--23R7- |
CDP060323R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F23R7CT vs CDP060323R71%100PPM/KNS |
CDP060323R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F23R7CT vs CDP060323R71%100PPM/KNP20 |
BCTS000603-23R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RM06F23R7CT vs BCTS000603-23R7FTP |
CDF060323R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F23R7CT vs CDF060323R71%100PPM/KNP20 |
RC0603FR-0723R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F23R7CT vs RC0603FR-0723R7P |
MR06X23R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06F23R7CT vs MR06X23R7FBL |