Part Details for RM06F5493CT by Cal-Chip Electronics
Overview of RM06F5493CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06F5493CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06F5493CTTR-ND
|
DigiKey | RES SMD 549K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0013 | Buy Now |
|
South Electronics | RM06F5493CT | 190000 |
|
RFQ |
Part Details for RM06F5493CT
RM06F5493CT CAD Models
RM06F5493CT Part Data Attributes
|
RM06F5493CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F5493CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F5493CT
This table gives cross-reference parts and alternative options found for RM06F5493CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F5493CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603549K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F5493CT vs CDP0603549K1%100PPM/KKP10 |
AF0603FR-13549KL | Fixed Resistor, 0.1W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F5493CT vs AF0603FR-13549KL |
RK73H1JRTTP5493F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F5493CT vs RK73H1JRTTP5493F |
CRCW0603100549K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | RM06F5493CT vs CRCW0603100549K1%RT1 |
0603WGF5493T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 549000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RM06F5493CT vs 0603WGF5493T5E |
CDP0603549K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F5493CT vs CDP0603549K1%100PPM/KKS |
CDF0603549K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F5493CT vs CDF0603549K1%100PPM/KNP10 |
CDP0603549K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06F5493CT vs CDP0603549K1%100PPM/KKP20 |
CQ03WAF5493T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06F5493CT vs CQ03WAF5493T5E |
RTT035493FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RM06F5493CT vs RTT035493FBA |