Part Details for RM06J000CT by Cal-Chip Electronics
Overview of RM06J000CT by Cal-Chip Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J000CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J000CTTR-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9600000 In Stock |
|
$0.0012 | Buy Now |
DISTI #
4713-RM06J000CT-ND
|
DigiKey | RES0603 5% 0 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7330 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
Bristol Electronics | 106957 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 50M Ohm, 50V, 5±%, 0603 Case Size | 45986 |
|
$0.0026 / $0.0136 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 50V, 5±%, 0603 Case Size | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 50V, 5±%, 0603 Case Size | 4520 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 50V, 5±%, 0603 Case Size | 14400 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 50V, 5±%, 0603 Case Size | 37630 |
|
$0.0175 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14240 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM06J000CT
RM06J000CT CAD Models
RM06J000CT Part Data Attributes
|
RM06J000CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J000CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RM06J000CT
This table gives cross-reference parts and alternative options found for RM06J000CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J000CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J000ES | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RM06J000CT vs RC1608J000ES |
CR0603AJ/-000ELF | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Bourns Inc | RM06J000CT vs CR0603AJ/-000ELF |
CR16-000-ZL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RM06J000CT vs CR16-000-ZL |
232270292002 | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06J000CT vs 232270292002 |
WR06X0000FTL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RM06J000CT vs WR06X0000FTL |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J000CT vs RM06J000CTDK |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J000CT vs RC0603JR-130RP |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM06J000CT vs RC0603JR-100R |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J000CT vs RM06J000CTD |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J000CT vs RC0603FR-130RL |