Part Details for RM06J106CT by Cal-Chip Electronics
Overview of RM06J106CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J106CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J106CTTR-ND
|
DigiKey | RES SMD 10M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
320000 In Stock |
|
$0.0012 | Buy Now |
DISTI #
4713-RM06J106CT-ND
|
DigiKey | RES0603 5% 10M OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
Bristol Electronics | 14683 |
|
RFQ | ||
|
Bristol Electronics | 4974 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 18499 |
|
$0.0026 / $0.0136 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 11746 |
|
$0.0030 / $0.0150 | Buy Now |
Part Details for RM06J106CT
RM06J106CT CAD Models
RM06J106CT Part Data Attributes:
|
RM06J106CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J106CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J106CT
This table gives cross-reference parts and alternative options found for RM06J106CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J106CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA-060310M-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | RM06J106CT vs CQA-060310M-5%100PPM/KNP5 |
RC0603JR-1310MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J106CT vs RC0603JR-1310MP |
0603WGJ0106T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J106CT vs 0603WGJ0106T5E |
CDI060310M5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J106CT vs CDI060310M5%100PPM/KKP10 |
CQA-060310M-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | RM06J106CT vs CQA-060310M-5%100PPM/KNP10 |
AF0603JR-0710ML | Fixed Resistor, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J106CT vs AF0603JR-0710ML |
CDI060310M5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06J106CT vs CDI060310M5%100PPM/KKS |
RTT03106JTP | RES,SMT,THICK FILM,10M OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | RM06J106CT vs RTT03106JTP |
AF0603JR-1310ML | Fixed Resistor, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J106CT vs AF0603JR-1310ML |
RC0603JR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J106CT vs RC0603JR-0710MP |