Part Details for RM06J1R2CT by Cal-Chip Electronics
Overview of RM06J1R2CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J1R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J1R2CTTR-ND
|
DigiKey | RES SMD 1.2 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
145000 In Stock |
|
$0.0012 | Buy Now |
DISTI #
4713-RM06J1R2CT-ND
|
DigiKey | RES0603 5% 1.2 OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
|
South Electronics | RM06J1R2CT | 55000 |
|
RFQ |
Part Details for RM06J1R2CT
RM06J1R2CT CAD Models
RM06J1R2CT Part Data Attributes
|
RM06J1R2CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J1R2CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J1R2CT
This table gives cross-reference parts and alternative options found for RM06J1R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J1R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031R2JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J1R2CT vs CRCW06031R2JRT1 |
RTT031R2JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J1R2CT vs RTT031R2JBA |
RCA06031R20JNEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J1R2CT vs RCA06031R20JNEVAP |
CRCW06031R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J1R2CT vs CRCW06031R20JNEAC |
AF0603JR-071R2L | Fixed Resistor, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J1R2CT vs AF0603JR-071R2L |
CRCW06031R20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM06J1R2CT vs CRCW06031R20JNEAIF |
RTT031R2JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J1R2CT vs RTT031R2JP4 |
RTT031R2JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J1R2CT vs RTT031R2JP2 |
CRCW06031R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J1R2CT vs CRCW06031R20JNEBC |
RC0603JR-131R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J1R2CT vs RC0603JR-131R2P |