Part Details for RM06J226CT by Cal-Chip Electronics
Overview of RM06J226CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM06J226CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM06J226CTTR-ND
|
DigiKey | RES SMD 22M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
85000 In Stock |
|
$0.0150 | Buy Now |
Part Details for RM06J226CT
RM06J226CT CAD Models
RM06J226CT Part Data Attributes
|
RM06J226CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06J226CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RM06J226CT
This table gives cross-reference parts and alternative options found for RM06J226CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J226CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JL7---22M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J226CT vs CR-03JL7---22M |
CR-03JLF---22M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J226CT vs CR-03JLF---22M |
CR-03JLD---22M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J226CT vs CR-03JLD---22M |
RK73B1JTTDD226J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM06J226CT vs RK73B1JTTDD226J |
CR-03JLB---22M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06J226CT vs CR-03JLB---22M |
RK73B1JGTP226J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06J226CT vs RK73B1JGTP226J |
RK73B1JLTDD226J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06J226CT vs RK73B1JLTDD226J |