There are no models available for this part yet.
Overview of RM06J393CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM06J393CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM06J393CTTR-ND
|
DigiKey | RES SMD 39K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0012 | Buy Now | |
Bristol Electronics | 4937 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 39K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 48732 |
|
$0.0030 / $0.0160 | Buy Now | ||
Quest Components | Resistor, Thick Film, 39K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 43240 |
|
$0.0040 / $0.0300 | Buy Now | ||
Quest Components | Resistor, Thick Film, 39K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 3187 |
|
$0.0417 / $0.1390 | Buy Now |
CAD Models for RM06J393CT by Cal-Chip Electronics
Part Data Attributes for RM06J393CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for RM06J393CT
This table gives cross-reference parts and alternative options found for RM06J393CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J393CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAJ0393T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM06J393CT vs NQ03WAJ0393T5E |
RC0603JR-0739KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J393CT vs RC0603JR-0739KP |
WR06X393JTLJ | Fixed Resistor, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM06J393CT vs WR06X393JTLJ |
RTT03393JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J393CT vs RTT03393JP4 |
CR0603JA0393G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM06J393CT vs CR0603JA0393G |
BCTS000603-3902JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RM06J393CT vs BCTS000603-3902JTP |
CR16-393JK | Fixed Resistor | ASJ Holdings Limited | RM06J393CT vs CR16-393JK |
RC0603JR-1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J393CT vs RC0603JR-1039KL |
RC0603JR-0739KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06J393CT vs RC0603JR-0739KL |
232270281393L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06J393CT vs 232270281393L |