There are no models available for this part yet.
Overview of RM06J4R7CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM06J4R7CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM06J4R7CTTR-ND
|
DigiKey | RES SMD 4.7 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0012 | Buy Now | |
Quest Components | Resistor, Thick Film, 4.7 Ohm, 50V, 5±%, 500ppm, 0603 Case Size | 4853 |
|
$0.0060 / $0.0160 | Buy Now |
CAD Models for RM06J4R7CT by Cal-Chip Electronics
Part Data Attributes for RM06J4R7CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for RM06J4R7CT
This table gives cross-reference parts and alternative options found for RM06J4R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06J4R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-4R7JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RM06J4R7CT vs CR0603-10W-4R7JT-13 |
RTT034R7JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J4R7CT vs RTT034R7JP4 |
RCA06034R70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM06J4R7CT vs RCA06034R70JNEA |
CRCW06034R70JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J4R7CT vs CRCW06034R70JNEAC |
RK73B1JLTDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06J4R7CT vs RK73B1JLTDD4R7J |
CR0603-10W-4R7JPT | Fixed Resistor, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RM06J4R7CT vs CR0603-10W-4R7JPT |
CRCW06034R7JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RM06J4R7CT vs CRCW06034R7JRT1 |
RM06J4R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06J4R7CT vs RM06J4R7CTDK |
RK73B1JGTP4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06J4R7CT vs RK73B1JGTP4R7J |
RTT034R7JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06J4R7CT vs RTT034R7JBA |