There are no models available for this part yet.
Overview of RM10/I-3F3-A250 by Ferroxcube International Holding BV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5002-2ZR5254 | Renesas Electronics Corporation | 110MHz, High Slew Rate, High Output Current Buffer | |
HA2-5002/883 | Renesas Electronics Corporation | Monolithic, Wideband, High Slew Rate, High Output Current Buffer | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for RM10/I-3F3-A250 by Ferroxcube International Holding BV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1779-RM10/I-3F3-A250-ND
|
DigiKey | Ferrite Misc Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9575 | Buy Now |
CAD Models for RM10/I-3F3-A250 by Ferroxcube International Holding BV
Part Data Attributes for RM10/I-3F3-A250 by Ferroxcube International Holding BV
RM10/I-3F3-A250
Ferroxcube International Holding BV
|
|
---|---|
Samacsys Manufacturer
|
FERROXCUBE
|
Want to compare parts?
-
RM10/I-3F3-A250Ferroxcube International Holding BVVS
-