There are no models available for this part yet.
Overview of RM1005PE005 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RM1005PE005 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73522786
|
RS | LINKOSITY 10A 5W MALE RECEPTACLE 5ft | Hubbell Wiring Device-Kellems RM1005PE005 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0900 | RFQ | |
Onlinecomponents.com | LINKOSITY 10A 5W MALE RECEPTACLE 5' RoHS: Compliant | 0 |
|
$44.3500 / $58.7100 | Buy Now |