Part Details for RM10D221KD1IE1RT by Dersonic Electronics Co Ltd
Overview of RM10D221KD1IE1RT by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10D221KD1IE1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 500 | 500 |
|
$0.2240 | Buy Now |
|
LCSC | 360V 180V 140V 220V PluginP7.5mm Varistors ROHS | 5190 |
|
$0.0263 / $0.0520 | Buy Now |