Part Details for RM10F1270CT by Cal-Chip Electronics
Overview of RM10F1270CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F1270CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F1270CTTR-ND
|
DigiKey | RES SMD 127 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0022 / $0.0028 | Buy Now |
Part Details for RM10F1270CT
RM10F1270CT CAD Models
RM10F1270CT Part Data Attributes
|
RM10F1270CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F1270CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F1270CT
This table gives cross-reference parts and alternative options found for RM10F1270CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F1270CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F127RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM10F1270CT vs CR0805F127RP10 |
RK73H2ARTTEB1270F | RES,SMT,THICK FILM,127 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RM10F1270CT vs RK73H2ARTTEB1270F |
CR0805-8W-1270FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RM10F1270CT vs CR0805-8W-1270FT |
232273411271 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 127ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM10F1270CT vs 232273411271 |
232273461271L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM10F1270CT vs 232273461271L |
CR-05FLA--127R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RM10F1270CT vs CR-05FLA--127R |
RMCF0805FG127R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10F1270CT vs RMCF0805FG127R |
RC0805FR-07127R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F1270CT vs RC0805FR-07127R |
MC0805P-1270-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RM10F1270CT vs MC0805P-1270-FT |
RC2012F1270GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM10F1270CT vs RC2012F1270GS |