Part Details for RM10F1542CT by Cal-Chip Electronics
Overview of RM10F1542CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F1542CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F1542CTTR-ND
|
DigiKey | RES SMD 15.4K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0022 / $0.0028 | Buy Now |
|
Bristol Electronics | 4240 |
|
RFQ | ||
|
Quest Components | 3392 |
|
$0.0140 / $0.0420 | Buy Now |
Part Details for RM10F1542CT
RM10F1542CT CAD Models
RM10F1542CT Part Data Attributes
|
RM10F1542CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F1542CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F1542CT
This table gives cross-reference parts and alternative options found for RM10F1542CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F1542CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W15.4K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RM10F1542CT vs CR0805TT100W15.4K+-1% |
RS05K1542FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM10F1542CT vs RS05K1542FTL |
MC0805P-1542-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RM10F1542CT vs MC0805P-1542-FB101W |
NRCS10F1542TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RM10F1542CT vs NRCS10F1542TRF |
CR0805-10W-1542FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10F1542CT vs CR0805-10W-1542FPT-13 |
RMEF0805FT15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RM10F1542CT vs RMEF0805FT15K4 |
WCR0805LF-1542-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM10F1542CT vs WCR0805LF-1542-F-P-LT |
WR08X1542FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM10F1542CT vs WR08X1542FTR |
NRC-AS10F1542TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RM10F1542CT vs NRC-AS10F1542TRF |
RK73H2ATTPD1542F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10F1542CT vs RK73H2ATTPD1542F |