Part Details for RM10F2264CT by Cal-Chip Electronics
Overview of RM10F2264CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F2264CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F2264CTTR-ND
|
DigiKey | RES SMD 2.26M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0022 / $0.0028 | Buy Now |
Part Details for RM10F2264CT
RM10F2264CT CAD Models
RM10F2264CT Part Data Attributes
|
RM10F2264CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F2264CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F2264CT
This table gives cross-reference parts and alternative options found for RM10F2264CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F2264CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-2264-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F2264CT vs FCF05FS-2264-W |
RC0805FR-132M26 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F2264CT vs RC0805FR-132M26 |
CDF08052M261%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10F2264CT vs CDF08052M261%100PPM/KNP5 |
AF0805FR-102M26L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F2264CT vs AF0805FR-102M26L |
ADF08052M261%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10F2264CT vs ADF08052M261%100PPM/KKP5 |
FCF05FT-2264-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F2264CT vs FCF05FT-2264-W |
AC0805FR-132M26L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F2264CT vs AC0805FR-132M26L |
232273412265 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2260000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM10F2264CT vs 232273412265 |
FWF05FW-2264 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM10F2264CT vs FWF05FW-2264 |
232273472265 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10F2264CT vs 232273472265 |