Part Details for RM10F33R2CT by Cal-Chip Electronics
Overview of RM10F33R2CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM10F33R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM10F33R2CTTR-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
4713-RM10F33R2CT-ND
|
DigiKey | RES0805 1% 33.2 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0075 / $0.0225 | Buy Now |
Part Details for RM10F33R2CT
RM10F33R2CT CAD Models
RM10F33R2CT Part Data Attributes
|
RM10F33R2CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F33R2CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F33R2CT
This table gives cross-reference parts and alternative options found for RM10F33R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F33R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-33R2FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RM10F33R2CT vs CR0805-8W-33R2FT-13 |
RMS10FT33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RM10F33R2CT vs RMS10FT33R2 |
CRCW080533R2FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RM10F33R2CT vs CRCW080533R2FKTABC |
MC0805-33R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RM10F33R2CT vs MC0805-33R2-FB101Q |
NMCR0805FJ33R2 | RES,SMT,THICK FILM,33.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RM10F33R2CT vs NMCR0805FJ33R2 |
RK73H2ALTDB33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10F33R2CT vs RK73H2ALTDB33R2F |
RCA080533R2FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM10F33R2CT vs RCA080533R2FKEAAP |
RGC0805FTD33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM10F33R2CT vs RGC0805FTD33R2 |
CR0805-10W-33R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10F33R2CT vs CR0805-10W-33R2FSNT-13 |
RK73H2AGTPD33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10F33R2CT vs RK73H2AGTPD33R2F |