Part Details for RM12BJB-2PH by Hirose Electric Co Ltd
Overview of RM12BJB-2PH by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12BJB-2PH
RM12BJB-2PH CAD Models
RM12BJB-2PH Part Data Attributes
|
RM12BJB-2PH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BJB-2PH
Hirose Electric Co Ltd
Circular Connector, 2 Contact(s), Zinc Alloy and Brass, Male, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 12 | |
Termination Type | CLAMP | |
Total Number of Contacts | 2 |