Part Details for RM12BPE-7PH(71) by Hirose Electric Co Ltd
Overview of RM12BPE-7PH(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BPE-7PH(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0552
|
Newark | Circular Connector, Rm Series, Plug, 7, Pin, Solder, Cable Mount Rohs Compliant: Yes |Hirose(Hrs) RM12BPE-7PH(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $17.3700 | Buy Now |
DISTI #
109-0422-7-71
|
Avnet Abacus | Conn Bayonet PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port (Alt: 109-0422-7-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
2314717
|
element14 Asia-Pacific | CIRCULAR, PLUG, SIZE 12, 7 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.7867 / $15.8059 | Buy Now |
DISTI #
2314717
|
Farnell | CIRCULAR, PLUG, SIZE 12, 7 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$11.9540 / $15.4772 | Buy Now |
Part Details for RM12BPE-7PH(71)
RM12BPE-7PH(71) CAD Models
RM12BPE-7PH(71) Part Data Attributes:
|
RM12BPE-7PH(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BPE-7PH(71)
Hirose Electric Co Ltd
Circular Connector, 7 Contact(s), Zinc Alloy and Brass, Male, Clamp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 12 | |
Termination Type | CLAMP | |
Total Number of Contacts | 7 |