Part Details for RM12BRD-4PH(76) by Hirose Electric Co Ltd
Overview of RM12BRD-4PH(76) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BRD-4PH(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8548
|
Newark | Circular Conn, Rcpt, 4Pos, Solder Rohs Compliant: Yes |Hirose(Hrs) RM12BRD-4PH(76) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HIRRM12BRD-4PH(76)
|
Heilind Electronics | 109-0825-3-76 | Americas - 27 in Stock |
|
Buy Now | |
DISTI #
HIRRM12BRD-4PH(76)
|
Interstate Connecting Components | 109-0825-3-76 | 9 |
|
Buy Now | |
DISTI #
C1S312301118503
|
Chip1Stop | Connector Circular Container: Bulk | 76 |
|
$2.5400 / $3.4300 | Buy Now |
DISTI #
3879031
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$3.8847 / $7.0160 | Buy Now |
DISTI #
3879031
|
Farnell | CIRCULAR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 240 |
|
$3.8848 / $7.3060 | Buy Now |
Part Details for RM12BRD-4PH(76)
RM12BRD-4PH(76) CAD Models
RM12BRD-4PH(76) Part Data Attributes:
|
RM12BRD-4PH(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BRD-4PH(76)
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 0.276 inch | |
Body Diameter | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |