Part Details for RM12BRD-6PH(71) by Hirose Electric Co Ltd
Overview of RM12BRD-6PH(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12BRD-6PH(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8865
|
Newark | Circular Connector Receptacle, Size 12, 6 Position, Panel, Product Range:Rm Series, Circular Connector Shell Style:-, No. Of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Brass Body Rohs Compliant: Yes |Hirose(Hrs) RM12BRD-6PH(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HIRRM12BRD-6PH(71)
|
Heilind Electronics | Americas - 164 in Stock |
|
Buy Now | ||
DISTI #
HIRRM12BRD-6PH(71)
|
Interstate Connecting Components | 54 |
|
Buy Now | ||
DISTI #
109-0827-9-71
|
Avnet Abacus | Conn Bayonet M 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port (Alt: 109-0827-9-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for RM12BRD-6PH(71)
RM12BRD-6PH(71) CAD Models
RM12BRD-6PH(71) Part Data Attributes
|
RM12BRD-6PH(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12BRD-6PH(71)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |