Part Details for RM12F1071CT by Cal-Chip Electronics
Overview of RM12F1071CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1071CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1071CTTR-ND
|
DigiKey | RES SMD 1.07K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for RM12F1071CT
RM12F1071CT CAD Models
RM12F1071CT Part Data Attributes
|
RM12F1071CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1071CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1071CT
This table gives cross-reference parts and alternative options found for RM12F1071CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1071CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12061K071% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F1071CT vs RMC12061K071% |
RC1206FR-101K07L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F1071CT vs RC1206FR-101K07L |
RS06K1071FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12F1071CT vs RS06K1071FT |
NMCT1206FT1K07 | RESISTOR, 0.25W, 1%, 100ppm, 1070ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1071CT vs NMCT1206FT1K07 |
WR12X1071FQLJ | Fixed Resistor, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F1071CT vs WR12X1071FQLJ |
1206S4F1071B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1071CT vs 1206S4F1071B1 |
NMCR1206FG1K07 | RES,SMT,THICK FILM,1.07K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1071CT vs NMCR1206FG1K07 |
FCF06FS-1071-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1071CT vs FCF06FS-1071-W |
RPC1206FT1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1071CT vs RPC1206FT1K07 |
RK73H2BRTTDD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM12F1071CT vs RK73H2BRTTDD1071F |