Part Details for RM12F1100CT-H by Cal-Chip Electronics
Overview of RM12F1100CT-H by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1100CT-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1100CT-HTR-ND
|
DigiKey | RES SMD 110 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0120 / $0.0150 | Buy Now |
Part Details for RM12F1100CT-H
RM12F1100CT-H CAD Models
RM12F1100CT-H Part Data Attributes
|
RM12F1100CT-H
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1100CT-H
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1100CT-H
This table gives cross-reference parts and alternative options found for RM12F1100CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1100CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272911101 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 110ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F1100CT-H vs 232272911101 |
RMC-181100FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12F1100CT-H vs RMC-181100FB |
RMCS1/81101%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1100CT-H vs RMCS1/81101%R |
MC1206-1100-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F1100CT-H vs MC1206-1100-FTW |
MCPWR06FTEO1100 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RM12F1100CT-H vs MCPWR06FTEO1100 |
RMEF1206FT110R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12F1100CT-H vs RMEF1206FT110R |
TSR8GF1100V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F1100CT-H vs TSR8GF1100V |
RMC1/8K111FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F1100CT-H vs RMC1/8K111FB |
CQ06W4F1100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1100CT-H vs CQ06W4F1100T5E |
CRS1206-4W-1100FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RM12F1100CT-H vs CRS1206-4W-1100FT |