Part Details for RM12F1132CT by Cal-Chip Electronics
Overview of RM12F1132CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1132CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1132CTTR-ND
|
DigiKey | RES SMD 11.3K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RM12F1132CT
RM12F1132CT CAD Models
RM12F1132CT Part Data Attributes:
|
RM12F1132CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1132CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1132CT
This table gives cross-reference parts and alternative options found for RM12F1132CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1132CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F1132CT vs RK73H2BRTTEB1132F |
RMSW32K1132FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F1132CT vs RMSW32K1132FB |
RMC120611K31% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F1132CT vs RMC120611K31% |
RMS12R-11K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12F1132CT vs RMS12R-11K3-F |
RMCS1/811.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1132CT vs RMCS1/811.3K1%A |
NRC-AS12F1132TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RM12F1132CT vs NRC-AS12F1132TRF |
CR1206F11K3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RM12F1132CT vs CR1206F11K3P05 |
FCF06FT-1132-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1132CT vs FCF06FT-1132-W |
232272471133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F1132CT vs 232272471133 |
NMCR1206FJ11K3 | RES,SMT,THICK FILM,11.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F1132CT vs NMCR1206FJ11K3 |