Part Details for RM12F1152CT by Cal-Chip Electronics
Overview of RM12F1152CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1152CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1152CTTR-ND
|
DigiKey | RES SMD 11.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F1152CT-ND
|
DigiKey | RES1206 1% 11.5K OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
|
Bristol Electronics | 4810 |
|
RFQ |
Part Details for RM12F1152CT
RM12F1152CT CAD Models
RM12F1152CT Part Data Attributes
|
RM12F1152CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1152CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1152CT
This table gives cross-reference parts and alternative options found for RM12F1152CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1152CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K1152FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12F1152CT vs RS06K1152FTL |
1206S4F1152T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1152CT vs 1206S4F1152T3 |
RPC1206FG11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1152CT vs RPC1206FG11K5 |
CRGCQ1206F11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12F1152CT vs CRGCQ1206F11K5 |
RCS3216F1152AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RM12F1152CT vs RCS3216F1152AS |
FCF06FS-1152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1152CT vs FCF06FS-1152 |
CR32-1152FL | Fixed Resistor | ASJ Holdings Limited | RM12F1152CT vs CR32-1152FL |
MR12X1152FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F1152CT vs MR12X1152FQL |
CAS12F1152CT | Fixed Resistor, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F1152CT vs CAS12F1152CT |
1206S4F1152C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1152CT vs 1206S4F1152C3 |