Part Details for RM12F1211CT by Cal-Chip Electronics
Overview of RM12F1211CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1211CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1211CTTR-ND
|
DigiKey | RES SMD 1.21K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
145000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 20912 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4335 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 16729 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3200 |
|
$0.0270 / $0.1350 | Buy Now |
|
South Electronics | RM12F1211CT | 150000 |
|
RFQ |
Part Details for RM12F1211CT
RM12F1211CT CAD Models
RM12F1211CT Part Data Attributes:
|
RM12F1211CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1211CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1211CT
This table gives cross-reference parts and alternative options found for RM12F1211CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1211CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG1K21 | RESISTOR, 0.25W, 1%, 100ppm, 1210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1211CT vs NMCT1206FG1K21 |
RK73H2BTTEB1211F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F1211CT vs RK73H2BTTEB1211F |
MR12X1211FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F1211CT vs MR12X1211FQL |
WCR1206LF-1211-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM12F1211CT vs WCR1206LF-1211-F-P-LT |
TSR8GF1211V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F1211CT vs TSR8GF1211V |
CAS12F1211CT | Fixed Resistor, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F1211CT vs CAS12F1211CT |
CRCW12061001K211%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12F1211CT vs CRCW12061001K211%RT5 |
FCF06FV-1211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1211CT vs FCF06FV-1211 |
CR1206F1K21P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RM12F1211CT vs CR1206F1K21P05 |
CRGCQ1206F1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12F1211CT vs CRGCQ1206F1K21 |