Part Details for RM12F1504CT by Cal-Chip Electronics
Overview of RM12F1504CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1504CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1504CTTR-ND
|
DigiKey | RES SMD 1.5M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0039 / $0.0047 | Buy Now |
|
South Electronics | RM12F1504CT | 85000 |
|
RFQ |
Part Details for RM12F1504CT
RM12F1504CT CAD Models
RM12F1504CT Part Data Attributes:
|
RM12F1504CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1504CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1504CT
This table gives cross-reference parts and alternative options found for RM12F1504CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1504CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F155CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12F1504CT vs RCS3216F155CS |
1206S4F1504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1504CT vs 1206S4F1504T5E |
FCF06FV-1504-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1504CT vs FCF06FV-1504-W |
CRCW12061M50FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F1504CT vs CRCW12061M50FKEBC |
RC1206FK-071M5L | Fixed Resistor, | YAGEO Corporation | RM12F1504CT vs RC1206FK-071M5L |
9C12063A1504FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F1504CT vs 9C12063A1504FKPFT |
FCF06FV-1504 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1504CT vs FCF06FV-1504 |
HQ06S4F1504TEE | Fixed Resistor, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1504CT vs HQ06S4F1504TEE |
1206W4F1504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1504CT vs 1206W4F1504T5E |
NS06W4F1504T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F1504CT vs NS06W4F1504T5E |