Part Details for RM12F1650CT by Cal-Chip Electronics
Overview of RM12F1650CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1650CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1650CTTR-ND
|
DigiKey | RES SMD 165 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F1650CT | 50000 |
|
RFQ |
Part Details for RM12F1650CT
RM12F1650CT CAD Models
RM12F1650CT Part Data Attributes
|
RM12F1650CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1650CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1650CT
This table gives cross-reference parts and alternative options found for RM12F1650CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1650CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1650-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1650CT vs MC1206-1650-FT |
WCR1206LF-1650-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM12F1650CT vs WCR1206LF-1650-F-P-LT |
MC1206-1650-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F1650CT vs MC1206-1650-FT101W |
MC1206P-1650-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1650CT vs MC1206P-1650-FT101Q |
TSR8GF1650V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F1650CT vs TSR8GF1650V |
RK73H2BRTTEB1650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F1650CT vs RK73H2BRTTEB1650F |
RMGW32K1650FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F1650CT vs RMGW32K1650FTP |
RMCS1/81651%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F1650CT vs RMCS1/81651%R |
MC1206-1650-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F1650CT vs MC1206-1650-FB |
CR32-1650-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12F1650CT vs CR32-1650-FL |