Part Details for RM12F1780CT by Cal-Chip Electronics
Overview of RM12F1780CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F1780CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F1780CTTR-ND
|
DigiKey | RES SMD 178 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | Resistor, Thick Film, 178 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
Buy Now | |
|
South Electronics | RM12F1780CT | 50000 |
|
RFQ |
Part Details for RM12F1780CT
RM12F1780CT CAD Models
RM12F1780CT Part Data Attributes:
|
RM12F1780CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F1780CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F1780CT
This table gives cross-reference parts and alternative options found for RM12F1780CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F1780CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--178R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F1780CT vs CR-06FPF--178R |
CR1206-FX-1780EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RM12F1780CT vs CR1206-FX-1780EPF |
MC1206-1780-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F1780CT vs MC1206-1780-FT101W |
CRCW1206178RFKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12F1780CT vs CRCW1206178RFKTCBC |
FCF06FS-1780 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1780CT vs FCF06FS-1780 |
D2512068B1780FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F1780CT vs D2512068B1780FPN |
TFA1206R1780F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RM12F1780CT vs TFA1206R1780F-T5 |
FCF06FW-1780-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F1780CT vs FCF06FW-1780-W |
HQ06S4F1780TEE | Fixed Resistor, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F1780CT vs HQ06S4F1780TEE |
RK73H2BTTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F1780CT vs RK73H2BTTEB1780F |