There are no models available for this part yet.
Overview of RM12F2211CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12F2211CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12F2211CTTR-ND
|
DigiKey | RES SMD 2.21K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now | |
Bristol Electronics | 3676 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 43438 |
|
$0.0091 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7155 |
|
$0.0150 / $0.0800 | Buy Now | ||
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2940 |
|
$0.0300 / $0.1500 | Buy Now | ||
DISTI #
SMC-RM12F2211CT
|
Sensible Micro Corporation | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4910 |
|
$0.0090 / $0.0097 | RFQ | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |
CAD Models for RM12F2211CT by Cal-Chip Electronics
Part Data Attributes for RM12F2211CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12F2211CT
This table gives cross-reference parts and alternative options found for RM12F2211CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2211CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR2211F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RM12F2211CT vs CR32TR2211F |
ERJS08F2211V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RM12F2211CT vs ERJS08F2211V |
ERJP08E2211V | RES,SMT,THICK FILM,2.21K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RM12F2211CT vs ERJP08E2211V |
PWR12F2211TEO | Fixed Resistor, 0.3333W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F2211CT vs PWR12F2211TEO |
RMC32K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F2211CT vs RMC32K2211FB |
CR32-2211-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12F2211CT vs CR32-2211-FK |
ERJU08F2211V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM12F2211CT vs ERJU08F2211V |
1206S4F2211T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F2211CT vs 1206S4F2211T1 |
WR12X2211FQLJ | Fixed Resistor, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12F2211CT vs WR12X2211FQLJ |
FCF06FY2211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2211CT vs FCF06FY2211 |