Part Details for RM12F2372CT by Cal-Chip Electronics
Overview of RM12F2372CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F2372CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F2372CTTR-ND
|
DigiKey | RES SMD 23.7K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
South Electronics | RM12F2372CT | 20000 |
|
RFQ |
Part Details for RM12F2372CT
RM12F2372CT CAD Models
RM12F2372CT Part Data Attributes
|
RM12F2372CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2372CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2372CT
This table gives cross-reference parts and alternative options found for RM12F2372CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2372CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT23K7 | RES,SMT,THICK FILM,23.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F2372CT vs NMCR1206FT23K7 |
MC1206P-2372-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2372CT vs MC1206P-2372-FT101 |
FWF06FW-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2372CT vs FWF06FW-2372 |
RC1206F2372-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM12F2372CT vs RC1206F2372-07-T70 |
AR1206FR-0723K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM12F2372CT vs AR1206FR-0723K7L |
RMC120623K71% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RM12F2372CT vs RMC120623K71% |
RK73H2BXTD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F2372CT vs RK73H2BXTD2372F |
RCA120623K7FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2372CT vs RCA120623K7FKEZAP |
9C12063A2372FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F2372CT vs 9C12063A2372FKAFT |
MR12X2372FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12F2372CT vs MR12X2372FTL |